Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VOLEX |
|---|---|
| Manufacturer Part No | 17000A 10 B1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 98K6006 |
| Your Part Number | |
| Technical Datasheet |
2,203 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.370 |
| 5+ | $15.250 |
| 10+ | $14.490 |
| 25+ | $13.600 |
| 50+ | $12.810 |
| 100+ | $11.490 |
| 250+ | $6.150 |
Price for:Each
Minimum: 1
Multiple: 1
$16.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VOLEX |
|---|---|
| Manufacturer Part No | 17000A 10 B1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 98K6006 |
| Technical Datasheet | |
| Connector Type A | NEMA 5-15P |
| Connector to Connector | NEMA 5-15P to IEC 60320 C13 |
| Cable Length - Metric | 900mm |
| Connector Type B | IEC 60320 C13 |
| Current Rating | 10A |
| Voltage Rating | 125VAC |
| Jacket Color | Black |
| Product Range | - |
| Cable Length - Imperial | 3ft |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 17000A is a 0.91m 3-conductor unshielded Standard Power Cord with SVT 18AWG x 3 cable, black PVC jacket, NEMA 5-15P molded vinyl grounding plug (PH-290B) at one end and IEC 320-C-13 molded PVC grounding connector (PH-386) at other end connection.
- 1250W/10A Rating
- 105°C Temperature rating
Applications
Power Management
Technical Specifications
| Connector Type A | NEMA 5-15P |
|---|---|
| Cable Length - Metric | 900mm |
| Current Rating | 10A |
| Jacket Color | Black |
| Cable Length - Imperial | 3ft |
| Connector to Connector | NEMA 5-15P to IEC 60320 C13 |
|---|---|
| Connector Type B | IEC 60320 C13 |
| Voltage Rating | 125VAC |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
