Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVOLEX
Manufacturer Part No17020A 8 S2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93K2522
Your Part Number
768 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $33.640 |
| 80+ | $33.630 |
| 200+ | $33.620 |
Price for:Each
Minimum: 1
Multiple: 1
$33.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17020A 8 S2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93K2522
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 320 C13
Connector Type ANEMA 5-15P Hospital Grade
Connector Type BIEC 60320 C13
Cable Length - Metric3m
Current Rating10A
Voltage Rating125VAC
Jacket ColorGray
Product Range-
Cable Length - Imperial10ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 17020A is a 10ft Power Cord with NEMA 5-15 hospital grade plug at one end and IEC60320 C-13 connector on the other end. Gray jacket.
- SJT AWG 18x3 Cable type
Applications
Medical
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 320 C13
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Color
Gray
Cable Length - Imperial
10ft
Connector Type A
NEMA 5-15P Hospital Grade
Cable Length - Metric
3m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
