Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17038A 10 C3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93K2528
Your Part Number
2,808 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.890 |
| 5+ | $6.670 |
| 10+ | $6.430 |
| 25+ | $6.220 |
| 50+ | $5.760 |
| 100+ | $5.280 |
| 250+ | $5.170 |
Price for:Each
Minimum: 1
Multiple: 1
$6.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17038A 10 C3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93K2528
Technical Datasheet
Connector Type ANEMA 1-15P
Connector to ConnectorNEMA 1-15P to IEC 320 C7
Connector Type BIEC 60320 C7, Figure 8
Cable Length - Metric2m
Current Rating2.5A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6.5ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 17038A 10 is a 2m 3-conductor Standard Power Cord with SPT-2 18AWG x 3 cable, black PVC jacket, NEMA 1-15P mains plug (USA) at one end and IEC 60320 C7 at other end connection.
- 60°C Temperature rating
Applications
Power Management
Technical Specifications
Connector Type A
NEMA 1-15P
Connector Type B
IEC 60320 C7, Figure 8
Current Rating
2.5A
Jacket Color
Black
Cable Length - Imperial
6.5ft
Connector to Connector
NEMA 1-15P to IEC 320 C7
Cable Length - Metric
2m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 17038A 10 C3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
