Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17041A 10 B1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.99K5543
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.000 |
| 5+ | $7.750 |
| 10+ | $7.490 |
| 25+ | $7.370 |
| 50+ | $6.260 |
| 100+ | $6.030 |
| 250+ | $5.800 |
Price for:Each
Minimum: 1
Multiple: 1
$8.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17041A 10 B1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.99K5543
Technical Datasheet
Connector Type ANEMA 5-15P
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Connector Type BIEC 60320 C13
Cable Length - Metric610mm
Current Rating13A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial2ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 17041A is a 0.61m 3-conductor unshielded Standard Power Cord with SJT 16AWG x 3 cable, black PVC jacket, NEMA 5-15P molded vinyl grounding plug (PH-290B) at one end and IEC 320-C-13 molded PVC grounding connector (PH-386) at other end connection.
- 1625W/13A Rating
- 60°C Temperature rating
Applications
Power Management
Technical Specifications
Connector Type A
NEMA 5-15P
Connector Type B
IEC 60320 C13
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
2ft
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Cable Length - Metric
610mm
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 17041A 10 B1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
