Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17252A 0 B1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45P4893
Your Part Number
4,732 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 25+ | $3.120 |
| 50+ | $2.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17252A 0 B1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45P4893
Technical Datasheet
Product Range-
Voltage Rating250VAC
Current Rating15A
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 17252A-0-B1 is a black 15A AC Power Inlet Connector, made of thermoplastic insulator and tin-plated bass contacts.
- Panel mount
Applications
Power Management
Technical Specifications
Product Range
-
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Current Rating
15A
Contact Termination Type
Quick Connect
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
