Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17425Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93K2569
Your Part Number
122 In Stock
60 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $60.230 |
| 60+ | $55.770 |
Price for:Each
Minimum: 1
Multiple: 1
$60.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17425Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93K2569
Technical Datasheet
Connector to ConnectorNEMA 5-15P to Free End
Connector Type ANEMA 5-15P
Connector Type BFree End
Cable Length - Metric4.6m
Current Rating13A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial15ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 17425 is a 4.6m 3-conductor Standard Power Cord with SJ 16AWG x 3 cable, NEMA 5-15P molded vinyl grounding plug (PH-185) at one end and free/stripped leads at other end connection.
- 1625W/13A Rating
- 60°C Temperature rating
Applications
Power Management
Technical Specifications
Connector to Connector
NEMA 5-15P to Free End
Connector Type B
Free End
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
15ft
Connector Type A
NEMA 5-15P
Cable Length - Metric
4.6m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 17425
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
