Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17504 10 B1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.96K5636
Your Part Number
82 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.190 |
| 5+ | $11.720 |
| 10+ | $11.260 |
| 25+ | $10.410 |
| 50+ | $9.550 |
| 100+ | $9.280 |
| 250+ | $9.000 |
Price for:Each
Minimum: 1
Multiple: 1
$12.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17504 10 B1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.96K5636
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Connector Type ANEMA 5-15P
Connector Type BIEC 60320 C13
Cable Length - Metric2m
Current Rating15A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 17504 is a 2m 3-conductor unshielded Standard Power Cord with SJT 14AWG x 3 cable, black PVC jacket, NEMA 5-15P moulded vinyl grounding plug (PH-173) at one end and IEC 60320 C13 moulded PVC grounding connector (PH-386) at other end connection.
- 1875W/15A Rating
- 60°C Temperature rating
Applications
Power Management
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Connector Type B
IEC 60320 C13
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
6.6ft
Connector Type A
NEMA 5-15P
Cable Length - Metric
2m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 17504 10 B1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
