Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17505 10 B1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.96K5637
Your Part Number
432 In Stock
1,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.550 |
| 100+ | $16.130 |
| 250+ | $15.800 |
Price for:Each
Minimum: 1
Multiple: 1
$16.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17505 10 B1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.96K5637
Technical Datasheet
Connector Type ANEMA 5-15P
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric3m
Connector Type BIEC 60320 C13
Current Rating15A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial10ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 17505 is a 3m 3-conductor unshielded Standard Power Cord with SJT 14AWG x 3 cable, black PVC jacket, NEMA 5-15P moulded vinyl grounding plug (PH-173) at one end and IEC 320-C-13 moulded PVC grounding connector (PH-386) at other end connection.
- 1875W/15A Rating
- 60°C Temperature rating
Applications
Power Management
Technical Specifications
Connector Type A
NEMA 5-15P
Cable Length - Metric
3m
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
10ft
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Connector Type B
IEC 60320 C13
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 17505 10 B1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
