Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17506Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.96K5638
Your Part Number
176 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.230 |
| 5+ | $21.280 |
| 10+ | $20.060 |
| 25+ | $18.640 |
| 50+ | $17.430 |
| 100+ | $15.490 |
| 250+ | $9.410 |
Price for:Each
Minimum: 1
Multiple: 1
$23.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17506Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.96K5638
Technical Datasheet
Connector Type AIEC 60320 C13 Right Angle
Connector to ConnectorIEC 320 C13 to NEMA 5-15P
Cable Length - Metric2m
Connector Type BNEMA 5-15P
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 17506 is a 6.5ft Power Cord with NEMA 5-15 plug at one end and IEC60320 C-13 connector at other end. Black jacket.
- SJT AWG 18x3 Cable type
Applications
Power Management
Technical Specifications
Connector Type A
IEC 60320 C13 Right Angle
Cable Length - Metric
2m
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
6.6ft
Connector to Connector
IEC 320 C13 to NEMA 5-15P
Connector Type B
NEMA 5-15P
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
