Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17520Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93K2593
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $16.570 |
Price for:Each
Minimum: 100
Multiple: 100
$1,657.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17520Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93K2593
Technical Datasheet
Connector to ConnectorIEC 60320 C13 to Free End
Connector Type AIEC 60320 C13
Cable Length - Metric2m
Connector Type BFree End
Current Rating13A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6.5ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 17520 is a 2m SJT unshielded Mains Power Cord with IEC 60320 C13 to free/stripped-end connection.
- 60°C Temperature rating
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
IEC 60320 C13 to Free End
Cable Length - Metric
2m
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
6.5ft
Connector Type A
IEC 60320 C13
Connector Type B
Free End
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 17520
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
