Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17521 10 B1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93K2594
Your Part Number
167 In Stock
540 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.500 |
| 5+ | $16.100 |
| 10+ | $15.690 |
| 25+ | $14.720 |
| 50+ | $14.510 |
| 100+ | $14.290 |
| 250+ | $14.280 |
Price for:Each
Minimum: 1
Multiple: 1
$16.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17521 10 B1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93K2594
Technical Datasheet
Connector to ConnectorIEC 60320 C13 to Free End
Connector Type AIEC 60320 C13
Cable Length - Metric3m
Connector Type BFree End
Current Rating13A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial10ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 17521 is a 3m SJT unshielded Mains Power Cord with IEC 60320 C13 to free/stripped-end connection.
- 60°C Temperature rating
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
IEC 60320 C13 to Free End
Cable Length - Metric
3m
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
10ft
Connector Type A
IEC 60320 C13
Connector Type B
Free End
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
