Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VOLEX |
|---|---|
| Manufacturer Part No | 17534 10 B1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 93K2598 |
| Your Part Number | |
| Technical Datasheet |
1,270 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.690 |
| 10+ | $8.310 |
| 25+ | $7.670 |
| 50+ | $7.590 |
| 100+ | $7.150 |
| 250+ | $6.700 |
| 500+ | $6.580 |
| 1000+ | $6.450 |
Price for:Each
Minimum: 1
Multiple: 1
$8.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VOLEX |
|---|---|
| Manufacturer Part No | 17534 10 B1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 93K2598 |
| Technical Datasheet | |
| Connector to Connector | NEMA 5-15P to Free End |
| Connector Type A | NEMA 5-15P |
| Connector Type B | Free End |
| Cable Length - Metric | 2m |
| Current Rating | 10A |
| Voltage Rating | 125VAC |
| Jacket Color | Black |
| Product Range | - |
| Cable Length - Imperial | 6.5ft |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 17534 is a 2m 3-conductor unshielded Standard Power Cord with SVT 18AWG x 3 cable, black PVC jacket, NEMA 5-15P molded vinyl grounding plug (PH-290B) at one end and free/stripped leads at other end connection.
- 1250W/10A Rating
- 60°C Temperature rating
Applications
Power Management
Technical Specifications
| Connector to Connector | NEMA 5-15P to Free End |
|---|---|
| Connector Type B | Free End |
| Current Rating | 10A |
| Jacket Color | Black |
| Cable Length - Imperial | 6.5ft |
| Connector Type A | NEMA 5-15P |
|---|---|
| Cable Length - Metric | 2m |
| Voltage Rating | 125VAC |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
