Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17539Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.37F3328
Your Part Number
473 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.510 |
| 25+ | $25.510 |
| 50+ | $24.640 |
Price for:Each
Minimum: 1
Multiple: 1
$26.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17539Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.37F3328
Technical Datasheet
Connector to ConnectorIEC 60320 C13 to Free End
Connector Type AIEC 60320 C13
Connector Type BFree End
Cable Length - Metric3m
Current Rating13A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial10ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 17539 is a Power Cord with SJT 16AWG x 3 cable and a black PVC jacket. This North American wire harness has IEC 60320 C-13 black PVC plug to free/stripped end.
- FT2 Flame rating
- 60°C Rated temperature
Applications
Power Management
Technical Specifications
Connector to Connector
IEC 60320 C13 to Free End
Connector Type B
Free End
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
10ft
Connector Type A
IEC 60320 C13
Cable Length - Metric
3m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 17539
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
