Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17609Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.93K2610
Your Part Number
199 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $54.460 |
| 5+ | $50.440 |
| 10+ | $47.840 |
| 25+ | $45.520 |
| 50+ | $42.810 |
| 100+ | $40.450 |
Price for:Each
Minimum: 1
Multiple: 1
$54.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17609Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.93K2610
Technical Datasheet
Connector to ConnectorIEC 320 C13 to NEMA 5-15P
Connector Type AIEC 60320 C13 Right Angle
Connector Type BNEMA 5-15P
Cable Length - Metric3m
Current Rating13A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial10ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IEC 320 C13 to NEMA 5-15P
Connector Type B
NEMA 5-15P
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
10ft
Connector Type A
IEC 60320 C13 Right Angle
Cable Length - Metric
3m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
