Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VOLEX |
|---|---|
| Manufacturer Part No | 17753Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 93K2655 |
| Your Part Number | |
| Technical Datasheet |
129 In Stock
100 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.620 |
| 5+ | $15.230 |
| 10+ | $14.350 |
| 25+ | $13.350 |
| 50+ | $12.490 |
| 100+ | $11.100 |
| 250+ | $10.670 |
Price for:Each
Minimum: 1
Multiple: 1
$16.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VOLEX |
|---|---|
| Manufacturer Part No | 17753Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 93K2655 |
| Technical Datasheet | |
| Connector Type A | IEC 60320 C13 |
| Connector to Connector | IEC 60320 C14 to IEC 60320 C13 |
| Connector Type B | IEC 60320 C14 |
| Cable Length - Metric | 991mm |
| Current Rating | 10A |
| Voltage Rating | 125VAC |
| Jacket Color | Black |
| Product Range | - |
| Cable Length - Imperial | 3.25ft |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 17753 is a 991mm SVT beldfoil shielded Mains Power Cord with IEC 60320 C13 to IEC 60320 C14 connection.
- 60°C Temperature rating
Applications
Industrial, Power Management
Technical Specifications
| Connector Type A | IEC 60320 C13 |
|---|---|
| Connector Type B | IEC 60320 C14 |
| Current Rating | 10A |
| Jacket Color | Black |
| Cable Length - Imperial | 3.25ft |
| Connector to Connector | IEC 60320 C14 to IEC 60320 C13 |
|---|---|
| Cable Length - Metric | 991mm |
| Voltage Rating | 125VAC |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
