Print Page
17757 10 B1
Mains Power Cord, 18 AWG, 105°C, NEMA 5-15P to IEC 60320 C13, 2.3 m, 10 A, 125 VAC, Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VOLEX |
|---|---|
| Manufacturer Part No | 17757 10 B1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 96K5648 |
| Your Part Number | |
| Technical Datasheet |
788 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.960 |
| 5+ | $15.550 |
| 10+ | $15.140 |
| 25+ | $14.830 |
| 50+ | $13.650 |
| 100+ | $11.610 |
| 250+ | $11.370 |
Price for:Each
Minimum: 1
Multiple: 1
$15.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VOLEX |
|---|---|
| Manufacturer Part No | 17757 10 B1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 96K5648 |
| Technical Datasheet | |
| Connector Type A | NEMA 5-15P |
| Connector to Connector | NEMA 5-15P to IEC 60320 C13 |
| Connector Type B | IEC 60320 C13 |
| Cable Length - Metric | 2.3m |
| Current Rating | 10A |
| Voltage Rating | 125VAC |
| Jacket Color | Black |
| Product Range | - |
| Cable Length - Imperial | 7.5ft |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 17757 is a North American detachable Cord with NEMA 5-15P to IEC 60320 C13 connectors. It comes with 18AWG/3 SVT cable and PVC jacket with smooth finish.
- FT2 Flammability rating
Applications
Power Management
Technical Specifications
| Connector Type A | NEMA 5-15P |
|---|---|
| Connector Type B | IEC 60320 C13 |
| Current Rating | 10A |
| Jacket Color | Black |
| Cable Length - Imperial | 7.5ft |
| Connector to Connector | NEMA 5-15P to IEC 60320 C13 |
|---|---|
| Cable Length - Metric | 2.3m |
| Voltage Rating | 125VAC |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 17757 10 B1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
