Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17850 10Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.25C0779
Your Part Number
285 In Stock
500 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.650 |
| 5+ | $12.570 |
| 10+ | $11.370 |
| 25+ | $10.380 |
| 50+ | $9.750 |
| 100+ | $9.010 |
| 250+ | $6.650 |
Price for:Each
Minimum: 1
Multiple: 1
$13.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17850 10Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.25C0779
Technical Datasheet
Connector to ConnectorCEE 7/7 Plug to IEC 60320 C13
Connector Type ACEE 7/7 Plug
Cable Length - Metric2m
Connector Type BIEC 60320 C13
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6.5ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 17850 10 is a 2m 3-conductor Standard Power Cord with H05VV-F 3 x 1.00 cable, black PVC jacket, nickel-plated brass terminals, CEE 7/7 plug at one end and IEC 320 C13 at other end connection.
- <gt/>10MΩ Insulation resistance
Applications
Power Management
Technical Specifications
Connector to Connector
CEE 7/7 Plug to IEC 60320 C13
Cable Length - Metric
2m
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
6.5ft
Connector Type A
CEE 7/7 Plug
Connector Type B
IEC 60320 C13
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
