Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17964Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.04M6745
Your Part Number
83 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.300 |
| 50+ | $12.970 |
| 125+ | $12.120 |
Price for:Each
Minimum: 1
Multiple: 1
$14.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17964Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.04M6745
Technical Datasheet
Connector to ConnectorBS 1363 Plug to IEC 320 C13
Connector Type ABS 1363
Cable Length - Metric2.44m
Connector Type BIEC 60320 C13
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial8ft
SVHCLead
Product Overview
The 17964 is a 2.5m Power Cord with BS1363/A plug at one end and IEC60320 C-13 connector at other end. Black jacket.
- H05VV-F 3x1.00 Cable type
Applications
Power Management
Technical Specifications
Connector to Connector
BS 1363 Plug to IEC 320 C13
Cable Length - Metric
2.44m
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
8ft
Connector Type A
BS 1363
Connector Type B
IEC 60320 C13
Voltage Rating
250VAC
Product Range
-
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
