Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17966 8 S15Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93K2678
Your Part Number
509 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $62.550 |
| 5+ | $59.510 |
| 10+ | $56.470 |
| 25+ | $55.530 |
| 50+ | $54.590 |
| 100+ | $52.710 |
| 250+ | $50.760 |
Price for:Each
Minimum: 1
Multiple: 1
$62.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17966 8 S15Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93K2678
Technical Datasheet
Connector Type ANEMA 5-15P Hospital Grade
Connector to ConnectorNEMA 5-15P to IEC 320 C13
Connector Type BIEC 60320 C13
Cable Length - Metric4.6m
Current Rating13A
Voltage Rating125VAC
Jacket ColorGray
Product Range-
Cable Length - Imperial15ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 17966 is a 4.6m Medicord™ hospital-grade (green dot) Standard Power Cord with SJT 16AWG x 3 cable, grey jacket, NEMA 5-15P molded PVC clear hospital-grade plug (PH-813) at one end and IEC 320 C13 at other end connection.
- 1625W/13A Rating
- 60°C Temperature rating
Applications
Power Management
Technical Specifications
Connector Type A
NEMA 5-15P Hospital Grade
Connector Type B
IEC 60320 C13
Current Rating
13A
Jacket Color
Gray
Cable Length - Imperial
15ft
Connector to Connector
NEMA 5-15P to IEC 320 C13
Cable Length - Metric
4.6m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 17966 8 S15
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
