Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No2153HCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.81K8092
Your Part Number
999 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.680 |
| 100+ | $14.370 |
| 250+ | $11.200 |
Price for:Each
Minimum: 1
Multiple: 1
$15.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No2153HCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.81K8092
Technical Datasheet
Connector Type AMains Plug, Brazil
Connector to ConnectorMains Plug, Brazil to IEC 60320 C13
Connector Type BIEC 60320 C13
Cable Length - Metric2.44m
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial8ft
SVHCLead (04-Feb-2026)
Product Overview
The 2153H is a Brazilian detachable Power Supply Cord with Brazil plug to IEC 60320 C13 connector.
- For use in Brazil only
Applications
Power Management
Technical Specifications
Connector Type A
Mains Plug, Brazil
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
8ft
Connector to Connector
Mains Plug, Brazil to IEC 60320 C13
Cable Length - Metric
2.44m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
