Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VOLEX |
|---|---|
| Manufacturer Part No | 40414Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 92B9589 |
| Your Part Number | |
| Technical Datasheet |
137 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.160 |
| 5+ | $13.740 |
| 10+ | $12.850 |
| 25+ | $11.820 |
| 50+ | $10.950 |
| 100+ | $9.530 |
| 250+ | $7.220 |
Price for:Each
Minimum: 1
Multiple: 1
$15.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VOLEX |
|---|---|
| Manufacturer Part No | 40414Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 92B9589 |
| Technical Datasheet | |
| Connector to Connector | NEMA 5-15P to Free End |
| Connector Type A | NEMA 5-15P |
| Cable Length - Metric | 2.44m |
| Connector Type B | Free End |
| Current Rating | 13A |
| Voltage Rating | 125VAC |
| Jacket Color | Black |
| Product Range | - |
| Cable Length - Imperial | 8ft |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 40414 is a North American Power Supply Cord with NEMA 5-15P plug to free/stripped end. It comes with 16AWG/3 SJT cable and PVC jacket with smooth finish.
Applications
Power Management
Technical Specifications
| Connector to Connector | NEMA 5-15P to Free End |
|---|---|
| Cable Length - Metric | 2.44m |
| Current Rating | 13A |
| Jacket Color | Black |
| Cable Length - Imperial | 8ft |
| Connector Type A | NEMA 5-15P |
|---|---|
| Connector Type B | Free End |
| Voltage Rating | 125VAC |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
