Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No6415Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.76M9137
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 50+ | $92.530 |
Price for:Each
Minimum: 50
Multiple: 50
$4,626.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No6415Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.76M9137
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors4Conductor
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)4ft
Reel Length (Metric)1.22m
Jacket ColorBlack
No. of Max Strands x Strand Size21 x 36AWG
Conductor MaterialCopper
Jacket MaterialPolychloroprene
External Diameter6.35mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 6415 is a 1.22m 4-core retractile coiled Unshielded Cable with rubber insulated tinned copper conductors and a neoprene insulated smooth black polychloroprene jacket.
Applications
Industrial
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
23AWG
Reel Length (Imperial)
4ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
6.35mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
1.22m
No. of Max Strands x Strand Size
21 x 36AWG
Jacket Material
Polychloroprene
Voltage Rating
300V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
