Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part NoQ1Q10V30VP200SCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89AH2346
Your Part Number
80 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $47.370 |
| 25+ | $45.810 |
| 50+ | $43.470 |
Price for:Each
Minimum: 1
Multiple: 1
$47.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part NoQ1Q10V30VP200SCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89AH2346
Technical Datasheet
Connector Type AQSFP+ 38 Position Plug
Connector Type BQSFP+ 38 Position Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector Type A
QSFP+ 38 Position Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
No SVHC (14-Jun-2023)
Connector Type B
QSFP+ 38 Position Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
