Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part NoVL-0136-14-200Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.46M3027
Your Part Number
41 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $53.420 |
| 25+ | $51.430 |
| 50+ | $49.460 |
Price for:Each
Minimum: 1
Multiple: 1
$53.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part NoVL-0136-14-200Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.46M3027
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 320 C19
Connector Type ANEMA 5-15P
Connector Type BIEC 60320 C19
Cable Length - Metric2m
Current Rating15A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6.5ft
SVHCNo SVHC (04-Feb-2026)
Product Overview
The VL-0136-14-200 is a 2m V-Lock Power Cord with SJT 14AWG x 3 cable, black smooth PVC jacket, NEMA 5-15P plug at one end and IEC320-C19 connector at other end connection. The V-Lock power cord has a positive-locking feature with release button to secure the connector with its mating power inlet.
- 60°C Temperature rating
Applications
Power Management
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 320 C19
Connector Type B
IEC 60320 C19
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
6.5ft
Connector Type A
NEMA 5-15P
Cable Length - Metric
2m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
