Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part NoVQSFPQ28YP300Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.55Y7925
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $81.250 |
| 25+ | $78.570 |
| 50+ | $74.550 |
Price for:Each
Minimum: 1
Multiple: 1
$81.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part NoVQSFPQ28YP300Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.55Y7925
Technical Datasheet
Connector Type AQSFP+ Plug
Connector to ConnectorQSFP+ Plug to QSFP+ Plug
Cable Length - Metric3m
Connector Type BQSFP+ Plug
Cable Length - Imperial9.84ft
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Type A
QSFP+ Plug
Cable Length - Metric
3m
Cable Length - Imperial
9.84ft
Product Range
-
Connector to Connector
QSFP+ Plug to QSFP+ Plug
Connector Type B
QSFP+ Plug
Jacket Color
Black
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
