Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part NoVSFPP30YP100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.55Y7947
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $22.580 |
| 5+ | $18.630 |
| 10+ | $17.540 |
| 25+ | $16.560 |
| 50+ | $15.410 |
| 100+ | $12.810 |
Price for:Each
Minimum: 1
Multiple: 1
$22.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part NoVSFPP30YP100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.55Y7947
Technical Datasheet
Connector Type ASFP+ Plug
Connector to ConnectorSFP+ Plug to SFP+ Plug
Connector Type BSFP+ Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Type A
SFP+ Plug
Connector Type B
SFP+ Plug
Cable Length - Imperial
3.28ft
Product Range
-
Connector to Connector
SFP+ Plug to SFP+ Plug
Cable Length - Metric
1m
Jacket Color
Black
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
