Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoCSM5930R8FL500K9Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AM3377
Product RangeCSM Series
Your Part Number
3,976 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.880 |
| 25+ | $0.810 |
| 50+ | $0.742 |
| 100+ | $0.664 |
| 500+ | $0.587 |
| 1000+ | $0.503 |
| 2500+ | $0.468 |
Price for:Each
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoCSM5930R8FL500K9Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AM3377
Product RangeCSM Series
Resistance500µohm
Product RangeCSM Series
Resistor Case / Package5930 [15076 Metric]
Power Rating10W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length15mm
Product Width7.75mm
Product Height1.15mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
500µohm
Resistor Case / Package
5930 [15076 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
7.75mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSM Series
Power Rating
10W
Resistor Technology
Metal Strip
Product Length
15mm
Product Height
1.15mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
