Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoRBHCR0500DLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96Y6002
Product RangeRBH Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $24.390 |
| 5+ | $23.300 |
| 10+ | $22.250 |
| 25+ | $20.420 |
| 100+ | $18.840 |
| 500+ | $18.490 |
| 1000+ | $18.150 |
Price for:Each
Minimum: 1
Multiple: 1
$24.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoRBHCR0500DLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96Y6002
Product RangeRBH Series
Technical Datasheet
Resistance0.05ohm
Product RangeRBH Series
Resistor Case / PackageSMD
Power Rating1.5W
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Foil
Temperature Coefficient± 10ppm/°C
Product Length7.5mm
Product Width6mm
Product Height1.5mm
Operating Temperature Min-65°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
SMD
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 10ppm/°C
Product Width
6mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RBH Series
Power Rating
1.5W
Resistor Technology
Metal Foil
Product Length
7.5mm
Product Height
1.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
