Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoSPS 4-T220 0R005 S 1% MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.84Y6609
Product RangeSPS 4-T220 Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.720 |
| 5+ | $62.340 |
| 10+ | $58.940 |
| 25+ | $54.850 |
| 50+ | $53.890 |
| 100+ | $51.090 |
Price for:Each
Minimum: 1
Multiple: 1
$65.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoSPS 4-T220 0R005 S 1% MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.84Y6609
Product RangeSPS 4-T220 Series
Technical Datasheet
Resistance5mohm
Resistance Tolerance± 1%
Power Rating15W
Resistor Case / PackageTO-263 (D2PAK)
Resistor TechnologyMetal Foil
Resistor TypeHigh Power
Product RangeSPS 4-T220 Series
Temperature Coefficient± 8ppm/K
Voltage Rating300V
Product Length12.7mm
Product Width10.16mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCTo Be Advised
Product Overview
- High Power Resistor
Technical Specifications
Resistance
5mohm
Power Rating
15W
Resistor Technology
Metal Foil
Product Range
SPS 4-T220 Series
Voltage Rating
300V
Product Width
10.16mm
Operating Temperature Max
130°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
TO-263 (D2PAK)
Resistor Type
High Power
Temperature Coefficient
± 8ppm/K
Product Length
12.7mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
