Print Page
Image is for illustrative purposes only. Please refer to product description.
![VPG FOIL RESISTORS Y14870R05000B9R SMD Current Sense Resistor, 0.05 ohm, CSM Series, 2512 [6432 Metric], 1 W, ± 0.1%, Metal Foil](https://mexico.newark.com/productimages/standard/en_US/4967447.jpg)
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14870R05000B9RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel39T1688RL
Cut Tape39T1688
Product RangeCSM Series
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.120 | $16.12 |
| Total Price | $16.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.120 |
| 10+ | $14.580 |
| 25+ | $14.290 |
| 50+ | $14.000 |
| 100+ | $13.710 |
| 250+ | $13.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14870R05000B9RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel39T1688RL
Cut Tape39T1688
Product RangeCSM Series
Technical Datasheet
Resistance0.05ohm
Product RangeCSM Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 0.1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 15ppm/°C
Product Length6.35mm
Product Width3.175mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 0.1%
Temperature Coefficient
± 15ppm/°C
Product Width
3.175mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CSM Series
Power Rating
1W
Resistor Technology
Metal Foil
Product Length
6.35mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
