Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VULCASCOT |
|---|---|
| Manufacturer Part No | 26001614Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74AC6958 |
| Product Range | Snap Fit Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $173.080 |
| 10+ | $162.410 |
| 25+ | $153.260 |
| 50+ | $148.690 |
| 100+ | $144.110 |
Price for:Each
Minimum: 1
Multiple: 1
$173.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VULCASCOT |
|---|---|
| Manufacturer Part No | 26001614Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 74AC6958 |
| Product Range | Snap Fit Series |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Cable Protector Material | Rubber / SBR Blend |
| Cable Protector Color | Grey |
| External Length | 9m |
| External Width | 83mm |
| Product Range | Snap Fit Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| Cable Protector Color | Grey |
| External Width | 83mm |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Protector Material | Rubber / SBR Blend |
|---|---|
| External Length | 9m |
| Product Range | Snap Fit Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
