Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VULCASCOT |
|---|---|
| Manufacturer Part No | HAZ/1 3M 26001615Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 18J4786 |
| Product Range | HAZ/1 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.470 |
| 5+ | $33.150 |
| 10+ | $31.610 |
| 25+ | $30.210 |
| 50+ | $28.540 |
| 100+ | $27.060 |
Price for:Each
Minimum: 1
Multiple: 1
$35.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VULCASCOT |
|---|---|
| Manufacturer Part No | HAZ/1 3M 26001615Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 18J4786 |
| Product Range | HAZ/1 Series |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Cable Protector Material | Rubber / SBR Blend |
| Cable Protector Color | Black, Yellow |
| External Length | 3m |
| External Width | 68mm |
| Product Range | HAZ/1 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| Cable Protector Color | Black, Yellow |
| External Width | 68mm |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Protector Material | Rubber / SBR Blend |
|---|---|
| External Length | 3m |
| Product Range | HAZ/1 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
