Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVULCASCOT
Manufacturer Part NoHAZ/2 3M 26001617Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18J4788
Product RangeHAZ/2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.880 |
| 25+ | $58.460 |
| 50+ | $57.130 |
| 100+ | $55.520 |
| 250+ | $53.910 |
Price for:Each
Minimum: 1
Multiple: 1
$60.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVULCASCOT
Manufacturer Part NoHAZ/2 3M 26001617Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18J4788
Product RangeHAZ/2 Series
Technical Datasheet
No. of Channels1 Channel
Cable Protector MaterialRubber / SBR Blend
Cable Protector ColorBlack, Yellow
External Length3m
External Width83mm
Product RangeHAZ/2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1 Channel
Cable Protector Color
Black, Yellow
External Width
83mm
SVHC
No SVHC (04-Feb-2026)
Cable Protector Material
Rubber / SBR Blend
External Length
3m
Product Range
HAZ/2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
