Radial Leaded PPTCs:
685 Products FoundFind a huge range of Radial Leaded PPTCs at Newark Electronics Mexico. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Littelfuse, Bourns, Multicomp Pro, Bel Fuse & Yageo
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.533 10+ $0.417 25+ $0.385 50+ $0.352 100+ $0.327 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 72VDC | 400mA | 800mA | 3.8s | Round | 40A | 5.8mm | 7.6mm | - | 3mm | 13.5mm | -40°C | 85°C | - | |||||
Each | 1+ $0.508 10+ $0.394 25+ $0.363 50+ $0.333 100+ $0.310 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 60VDC | 100mA | 200mA | 4s | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 11.6mm | -40°C | 85°C | - | |||||
Each | 1+ $0.635 10+ $0.496 25+ $0.458 50+ $0.420 100+ $0.391 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF Series | 30VDC | 3A | 6A | 10.8s | Rectangular | 100A | 5.8mm | - | 11.4mm | 3mm | 16.5mm | -40°C | 85°C | - | |||||
Each | 1+ $0.567 10+ $0.445 25+ $0.410 50+ $0.376 100+ $0.350 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 72VDC | 750mA | 1.5A | 6.3s | Round | 40A | 5.8mm | 10.2mm | - | 3mm | 15.2mm | -40°C | 85°C | - | |||||
Each | 1+ $0.247 10+ $0.247 25+ $0.247 50+ $0.227 100+ $0.227 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 72VDC | 300mA | 600mA | 3s | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 1+ $0.579 10+ $0.451 25+ $0.416 50+ $0.381 100+ $0.355 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF Series | 30VDC | 1.85A | 3.7A | 8.7s | Round | 100A | 5.8mm | - | 10.2mm | 3mm | 15.7mm | -40°C | 85°C | - | |||||
Each | 1+ $0.489 10+ $0.379 25+ $0.350 50+ $0.321 100+ $0.299 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 72VDC | 250mA | 500mA | 2.5s | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 1+ $0.556 10+ $0.432 25+ $0.399 50+ $0.366 100+ $0.341 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF Series | 30VDC | 1.35A | 2.7A | 7.3s | Rectangular | 100A | 5.8mm | - | 8.9mm | 3mm | 13.5mm | -40°C | 85°C | - | |||||
Each | 1+ $0.606 10+ $0.480 25+ $0.466 50+ $0.453 100+ $0.357 More Pricing... | Min: 1 / Mult: 1 | Through Hole | MF-R Series | 60VDC | 400mA | 800mA | 3.8s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13.7mm | -40°C | 85°C | - | |||||
Each | 1+ $0.623 10+ $0.489 25+ $0.451 50+ $0.413 100+ $0.384 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 72VDC | 1.1A | 2.2A | 8.2s | Round | 40A | 5.8mm | 12.8mm | - | 3mm | 17.5mm | -40°C | 85°C | - | |||||
Each | 1+ $0.747 10+ $0.585 25+ $0.540 50+ $0.495 100+ $0.460 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF Series | 30VDC | 4A | 8A | 12.7s | Rectangular | 100A | 5.8mm | - | 14mm | 3mm | 19.3mm | -40°C | 85°C | - | |||||
Each | 1+ $0.533 10+ $0.414 25+ $0.382 50+ $0.350 100+ $0.325 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF Series | 30VDC | 900mA | 1.8A | 5.9s | Round | 100A | 5.8mm | 7.4mm | - | 3mm | 12.2mm | -40°C | 85°C | - | |||||
Each | 1+ $0.299 10+ $0.299 25+ $0.299 50+ $0.274 100+ $0.274 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 72VDC | 900mA | 1.8A | 7.2s | Round | 40A | 5.8mm | 11.2mm | - | 3mm | 15.8mm | -40°C | 85°C | - | |||||
Each | 1+ $0.247 10+ $0.247 25+ $0.247 50+ $0.227 100+ $0.227 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 72VDC | 500mA | 1A | 4s | Round | 40A | 5.8mm | 7.9mm | - | 3mm | 13.7mm | -40°C | 85°C | - | |||||
Each | 1+ $0.964 10+ $0.891 25+ $0.873 50+ $0.854 100+ $0.836 More Pricing... | Min: 5 / Mult: 5 | - | MF-RHT | 16VDC | 3A | 6A | 5s | Rectangular | 100A | 5.1mm | - | 8.8mm | 3mm | 13.8mm | -40°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.455 10+ $0.455 25+ $0.455 50+ $0.417 100+ $0.417 | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 72VDC | 1.85A | 3.7A | 12.6s | Round | 40A | 5.8mm | 17.5mm | - | 3mm | 22.4mm | -40°C | 85°C | - | |||||
Each | 1+ $1.520 10+ $1.270 25+ $1.220 50+ $1.160 100+ $1.080 More Pricing... | Min: 1 / Mult: 1 | - | 0ZRS Series | 32VDC | 7.5A | 15A | - | Rectangular | - | 10.2mm | - | 21.1mm | 3.8mm | 24.9mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $0.994 10+ $0.782 25+ $0.722 50+ $0.662 100+ $0.617 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 72VDC | 2.5A | 5A | 15.6s | Round | 40A | 10.9mm | 20.8mm | - | 3mm | 25.4mm | -40°C | 85°C | - | |||||
Each | 1+ $0.589 10+ $0.463 25+ $0.428 50+ $0.391 100+ $0.365 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF Series | 30VDC | 2.5A | 5A | 10.3s | Rectangular | 100A | 5.8mm | - | 11.4mm | 3mm | 18.3mm | -40°C | 85°C | - | |||||
Each | 1+ $0.336 10+ $0.336 25+ $0.336 50+ $0.336 100+ $0.336 More Pricing... | Min: 1 / Mult: 1 | Through Hole | MF-R Series | 30VDC | 5A | 10A | 14.5s | Rectangular | 40A | 10.2mm | - | 17.4mm | 3mm | 24.9mm | -40°C | 85°C | - | |||||
Each | 1+ $0.556 10+ $0.438 25+ $0.405 50+ $0.371 100+ $0.345 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 72VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.8mm | 9.4mm | - | 3mm | 14.5mm | -40°C | 85°C | - | |||||
Each | 1+ $0.534 10+ $0.420 25+ $0.388 50+ $0.355 100+ $0.330 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF Series | 30VDC | 1.1A | 2.2A | 6.6s | Round | 100A | 5.8mm | 7.4mm | - | 3mm | 14.2mm | -40°C | 85°C | - | |||||
Each | 1+ $1.170 10+ $0.908 25+ $0.838 50+ $0.768 100+ $0.715 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 72VDC | 3A | 6A | 19.8s | Round | 40A | 10.9mm | 23.9mm | - | 3mm | 28.6mm | -40°C | 85°C | - | |||||
Each | 1+ $1.060 10+ $0.828 25+ $0.764 50+ $0.700 100+ $0.652 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF Series | 30VDC | 7A | 14A | 17.5s | Rectangular | 100A | 10.9mm | - | 19.1mm | 3mm | 25.9mm | -40°C | 85°C | - | |||||
Each | 1+ $0.477 10+ $0.370 25+ $0.342 50+ $0.313 100+ $0.291 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | 60VDC | 170mA | 340mA | 3s | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 85°C | - |