Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWACHENDORFF
Manufacturer Part NoPLT200Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24M6071
Your Part Number
9 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $481.130 |
| 5+ | $453.680 |
| 10+ | $433.250 |
Price for:Each
Minimum: 1
Multiple: 1
$481.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWACHENDORFF
Manufacturer Part NoPLT200Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24M6071
Technical Datasheet
RPM Measuring Range5RPM to 200000RPM
Accuracy %0.01%
External Height175.76mm
External Width60.96mm
Sampling Time-
External Depth40.64mm
Detecting Distance Max25ft
Operating Temperature Min5°C
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
RPM Measuring Range
5RPM to 200000RPM
External Height
175.76mm
Sampling Time
-
Detecting Distance Max
25ft
Operating Temperature Max
40°C
SVHC
No SVHC (25-Jun-2020)
Accuracy %
0.01%
External Width
60.96mm
External Depth
40.64mm
Operating Temperature Min
5°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
