Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2000-402/000-005
Newark Part No.79Y9558
Product RangeTOPJOB S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
25+ | $1.230 |
100+ | $1.160 |
250+ | $1.090 |
500+ | $1.000 |
Price for:Each
Minimum: 25
Multiple: 25
$30.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2000-402/000-005
Newark Part No.79Y9558
Product RangeTOPJOB S Series
Technical Datasheet
Accessory TypeJumper Bar
For Use WithWago Rail Mounted Terminal Blocks
No. of Positions2Positions
Pitch Spacing-
Product RangeTOPJOB S Series
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
2Positions
Product Range
TOPJOB S Series
For Use With
Wago Rail Mounted Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability