Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2000-404Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.55T1272
Product RangeTOPJOB S Series
Your Part Number
47 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.650 |
| 10+ | $3.100 |
| 25+ | $2.900 |
| 50+ | $2.770 |
| 100+ | $2.630 |
| 250+ | $2.470 |
| 500+ | $2.360 |
| 1000+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$3.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2000-404Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.55T1272
Product RangeTOPJOB S Series
Technical Datasheet
Accessory TypeJumper
For Use WithTOPJOB Terminal Blocks
No. of Positions4Positions
Pitch Spacing-
Product RangeTOPJOB S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper
No. of Positions
4Positions
Product Range
TOPJOB S Series
For Use With
TOPJOB Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
