Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-1407Copy
Newark Part No.28K2016
Product Range2002 Series
Also Known AsGTIN UPC EAN: 4017332999311
Your Part Number
803 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.280 |
| 10+ | $12.530 |
| 25+ | $11.120 |
| 50+ | $10.280 |
| 100+ | $9.600 |
| 250+ | $8.910 |
| 500+ | $8.520 |
Price for:Each
Minimum: 1
Multiple: 1
$15.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-1407Copy
Newark Part No.28K2016
Product Range2002 Series
Also Known AsGTIN UPC EAN: 4017332999311
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage800V
No. of Levels2
Product Range2002 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
2002-1407 is a 4-conductor ground terminal block suitable for Ex e II applications.
- Green-yellow color
- Push-in CAGE CLAMP® technology
- Copper connectable conductor materials
- Polyamide (PA66) insulation material
- Front-entry wiring
- 2.5mm² nominal cross-section
- Push-in wire termination for faster installation
- Up to 30% smaller than other terminals on the market
- Significant cost savings through the reduction of panel space, smaller enclosures & junction boxes
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
2002 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
24A
No. of Levels
2
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
