Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-3208Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28K2025
Product Range2002 Series
Also Known AsGTIN UPC EAN: 4044918691246
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $22.370 |
| 5+ | $21.330 |
| 10+ | $15.960 |
| 25+ | $14.230 |
| 50+ | $13.200 |
| 100+ | $12.370 |
| 250+ | $11.530 |
Price for:Each
Minimum: 1
Multiple: 1
$22.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-3208Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28K2025
Product Range2002 Series
Also Known AsGTIN UPC EAN: 4044918691246
Technical Datasheet
No. of Positions6Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage500V
No. of Levels3
Product Range2002 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- DIN 35 rail-mounted triple deck terminal block with CAGE CLAMP® technology
- Up to 30% smaller than other terminals on the market
- Significant cost savings through the reduction of panel space, smaller enclosures & junction boxes
- Push-in wire termination for faster installation
Technical Specifications
No. of Positions
6Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
2002 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
24A
No. of Levels
3
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
