Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2002-405Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.28K7413
Product RangeTOPJOB S Series
Your Part Number
52 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 50+ | $3.450 |
| 125+ | $3.300 |
| 250+ | $3.090 |
| 625+ | $2.940 |
Price for:Each
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-405Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.28K7413
Product RangeTOPJOB S Series
Technical Datasheet
Accessory TypeJumper
For Use WithTopjob S Rail Mounted Terminal Blocks
No. of Positions5Positions
Pitch Spacing-
Product RangeTOPJOB S Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2002-405 is a 5-way light grey insulated Push-in Jumper Bar for use with the TOPJOB® S 2.5mm²/AWG 12 series-2002 triple deck terminal block.
Technical Specifications
Accessory Type
Jumper
No. of Positions
5Positions
Product Range
TOPJOB S Series
For Use With
Topjob S Rail Mounted Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
