Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2004-1207Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28K2031
Product Range2004 Series
Also Known AsGTIN UPC EAN: 4017332071345
Your Part Number
139 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.390 |
| 5+ | $11.450 |
| 10+ | $9.500 |
| 25+ | $8.410 |
| 50+ | $7.750 |
| 100+ | $7.210 |
| 250+ | $6.670 |
Price for:Each
Minimum: 1
Multiple: 1
$13.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2004-1207Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28K2031
Product Range2004 Series
Also Known AsGTIN UPC EAN: 4017332071345
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min20AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current32A
Rated Voltage800V
No. of Levels1
Product Range2004 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- DIN 35 rail-mounted terminal blocks with CAGE CLAMP® technology
- Up to 30% smaller than other terminals on the market
- Significant cost savings through the reduction of panel space, smaller enclosures & junction boxes
- Push-in wire termination for faster installation
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
2004 Series
Wire Size AWG Min
20AWG
Conductor Area CSA
4mm²
Rated Current
32A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2004-1207
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
