Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2006-405Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.28K7472
Product RangeTOPJOB S 2006 Series
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.900 |
| 10+ | $5.860 |
| 25+ | $5.500 |
| 50+ | $5.240 |
| 100+ | $4.990 |
| 250+ | $4.680 |
| 500+ | $4.450 |
| 1000+ | $4.250 |
Price for:Each
Minimum: 1
Multiple: 1
$6.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2006-405Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.28K7472
Product RangeTOPJOB S 2006 Series
Technical Datasheet
Accessory TypeJumper
No. of Positions5Positions
Pitch Spacing-
Product RangeTOPJOB S 2006 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2006-405 from Wago is a 5 Way insulated jumper bar designed for the 2006 Series.
Technical Specifications
Accessory Type
Jumper
No. of Positions
5Positions
Product Range
TOPJOB S 2006 Series
For Use With
Wago TOPJOB S 2006 Series Rail Mount Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
