Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2009-110
Newark Part No.28K2038
Also Known AsGTIN UPC EAN: 4044918102483
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $419.170 |
| 5+ | $393.120 |
| 10+ | $367.070 |
| 25+ | $341.020 |
Price for:Each
Minimum: 1
Multiple: 1
$419.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2009-110
Newark Part No.28K2038
Also Known AsGTIN UPC EAN: 4044918102483
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use WithTopjobS Series Terminal Blocks
LegendBlank (No Legend)
Pitch Spacing-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2009-110 is a white blank/plain Marking Strip for use with the TOPJOB®S series terminal blocks.
- 7.8MJ Fire load
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
Blank (No Legend)
Product Range
-
For Use With
TopjobS Series Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability