Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2010-1301Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.28K2042
Product Range2010 Series
Also Known AsGTIN UPC EAN: 4017332011341
Your Part Number
206 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.260 |
| 5+ | $13.050 |
| 10+ | $10.850 |
| 25+ | $9.610 |
| 50+ | $8.870 |
| 100+ | $8.270 |
| 250+ | $7.670 |
Price for:Each
Minimum: 1
Multiple: 1
$15.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2010-1301Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.28K2042
Product Range2010 Series
Also Known AsGTIN UPC EAN: 4017332011341
Technical Datasheet
No. of Positions3Positions
Wire Size AWG Min20AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodClamp
Rated Current57A
Rated Voltage800V
No. of Levels2
Product Range2010 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2010-1301 from Wago is 3 conductor through terminal block. The housing material is polyamide (PA 6.6). It has 3 connection points and 1 potential point and it is suitable for Ex e II applications.
- Push-in CAGE CLAMP connection technology
- Dimension is 10mm x 89mm x 36.9mm (W x L x H)
- Wire size range from 20AWG to 6AWG
- Nominal cross section of 10mm²
- Gray colour terminal block
- Rated voltage of 800V and nominal current of 57A with front entry wiring
- Weight is 23.474g
- DIN 35 rail mounting
- Meets IEC/EN 60947-7-1 standards
- Horizontal design
Applications
Industrial
Technical Specifications
No. of Positions
3Positions
Wire Size AWG Max
6AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
2010 Series
Wire Size AWG Min
20AWG
Conductor Area CSA
16mm²
Rated Current
57A
No. of Levels
2
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
