Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2016-1301Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28K7499
Product RangeTOPJOB S Series
Your Part Number
93 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.800 |
| 5+ | $16.470 |
| 10+ | $12.670 |
| 25+ | $11.260 |
| 50+ | $10.410 |
| 100+ | $9.720 |
| 250+ | $9.030 |
Price for:Each
Minimum: 1
Multiple: 1
$17.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2016-1301Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28K7499
Product RangeTOPJOB S Series
Technical Datasheet
No. of Positions3Positions
Wire Size AWG Min20AWG
Wire Size AWG Max4AWG
Conductor Area CSA25mm²
Wire Connection MethodClamp
Rated Current76A
Rated Voltage800V
No. of Levels2
Product RangeTOPJOB S Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 35mm DIN rail mounted terminal block with Push-In CAGE CLAMP® technology
- Push-in wire termination for faster installation
- Fits cable of size 0.5mm² - 16mm² / 20 AWG - 4 AWG
- Nominal cross-section: 16mm²
- Nominal voltage: 800V
- Rated Current: 76A
- Front entry wiring
- Screwless connection
Technical Specifications
No. of Positions
3Positions
Wire Size AWG Max
4AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
TOPJOB S Series
Wire Size AWG Min
20AWG
Conductor Area CSA
25mm²
Rated Current
76A
No. of Levels
2
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
