Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2016-405Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.28K7508
Product RangeTOPJOB S 2016 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $13.930 |
| 50+ | $12.640 |
| 100+ | $11.580 |
| 250+ | $10.760 |
| 500+ | $10.050 |
Price for:Each
Minimum: 25
Multiple: 25
$348.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2016-405Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.28K7508
Product RangeTOPJOB S 2016 Series
Technical Datasheet
Accessory TypeJumper
For Use WithWago TOPJOB S Series Terminal Blocks
No. of Positions5Positions
Pitch Spacing-
Product RangeTOPJOB S 2016 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper
No. of Positions
5Positions
Product Range
TOPJOB S 2016 Series
For Use With
Wago TOPJOB S Series Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
