Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No206-1412Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23AH8604
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.890 |
| 5+ | $17.570 |
| 10+ | $16.720 |
| 25+ | $15.930 |
| 50+ | $14.990 |
| 100+ | $14.160 |
Price for:Each
Minimum: 1
Multiple: 1
$18.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No206-1412Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23AH8604
Technical Datasheet
Accessory TypeCable Bracket
For Use WithWago 206-1403 Dia. 8mm to 28mm Cable Knife/ Stripper
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Cable Bracket
Product Range
-
For Use With
Wago 206-1403 Dia. 8mm to 28mm Cable Knife/ Stripper
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
