Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 206-1492Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 23AH8616 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $63.340 |
| 5+ | $59.170 |
| 10+ | $55.540 |
| 25+ | $53.880 |
| 50+ | $50.840 |
Price for:Each
Minimum: 1
Multiple: 1
$63.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 206-1492Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 23AH8616 |
| Technical Datasheet | |
| Stripping Capacity AWG | - |
| Stripping Capacity Metric | 4.4mm to 7mm |
| For Use With | WAGO 206-1482 Stripping Plier |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Stripping Capacity AWG | - |
|---|---|
| For Use With | WAGO 206-1482 Stripping Plier |
| SVHC | No SVHC (04-Feb-2026) |
| Stripping Capacity Metric | 4.4mm to 7mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
