Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No209-112Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.28K7534
Also Known AsGTIN UPC EAN: 4017332277075
Your Part Number
157 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.697 |
| 10+ | $0.590 |
| 100+ | $0.502 |
| 500+ | $0.447 |
| 1000+ | $0.425 |
| 2500+ | $0.399 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No209-112Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.28K7534
Also Known AsGTIN UPC EAN: 4017332277075
Technical Datasheet
Accessory TypeGroup Marker Carrier
For Use WithTerminal Block Screwless End Stops
LegendBlank (No Legend)
Pitch Spacing-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 209-112 is a group Marker Carrier for use with terminal block screwless end stops and for center or side mounting having 10mm wide.
- White color
Applications
Industrial
Technical Specifications
Accessory Type
Group Marker Carrier
Legend
Blank (No Legend)
Product Range
-
For Use With
Terminal Block Screwless End Stops
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
