Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No209-502Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28H9086
Also Known AsGTIN UPC EAN: 4017332273008
Your Part Number
59 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.700 |
| 25+ | $9.320 |
| 50+ | $8.870 |
| 125+ | $8.450 |
| 250+ | $7.920 |
Price for:Each
Minimum: 1
Multiple: 1
$11.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No209-502Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28H9086
Also Known AsGTIN UPC EAN: 4017332273008
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use WithWSB
Legend1 to 10
Pitch Spacing-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 209-502 is a white Colored Marker Card with horizontal marking. It features 1 to 10 (10x) and 10 strips with 10 markers per card for terminal block width 5 to 17.5mm.
- Consecutive numbers each strip
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
1 to 10
Product Range
-
For Use With
WSB
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
